Connect the connector with two hand-held clamp of the series EASY (Part No. 3020000 - 3023000), PER L (Article No. 3030000 - 3034000), PRO (Order No. 3090000 – 3094000) and PRO MAX (Article No. 3070000 – 3074000) and thus achieve ranges of up to 200 cm. For compatibility with the different types of rail, the connector has a patented adapter with intuitive switching. Simply let it click into position with the desired profile mounting and insert the rail ends of the single-handed clamp. The bolt lock immediately ensures secure connection. The two pushbuttons are used to release the buttons. Thanks to its compact size, the one-handed clamp connector can be stowed away to save space. It is made of glass-fiber reinforced plastic (GRP), so you place a robust, long-lasting product of high quality "Made in Europe".
This text is machine translated.