The spatula box is a convenient tool for the comfortable and efficient execution of spatula work. With a capacity of up to 2,000 ml, it is Ideal suitable for sealing dry construction work. Its straight upper edges allow the spatula to be wiped clean. Due to its trapezoidal geometry and a non-slip grip zone, it is comfortable and hold with only one hand at all times. The spatula box is made from high quality stainless steel which does not form chips when removing and cleaning the material. The fully welded version makes it waterproof and ensures a clean working environment. Round and welded inner edges allow for complete removal of filler and make cleaning easier. Thanks to the generous inner length of 315 mm, the spatula box is suitable for use with almost all commercial filler. The robust material and the high-quality workmanship make it a durable and dimensionally stable quality product with a long service life.
This text is machine translated.