The PRO SAFETY trapezoidal blade with an extra-sharp trapezoidal blade (61 mm x 0.65 mm) for the highest professional demands, is suitable for Ideal cutting film, carpet, wood, cardboard and plastic. With the accompanying case and the spiral band it can be carried at the belt loop within easy reach, WAS takes care of security and work efficiency mainly in continuous use. The sophisticated product design ensures maximum working comfort. The centrally positioned blade slider on the blade back provides both left and right handed users with optimum ergonomics. The slide has a safety feature that retracts the blade automatically when the release. Thanks to the structured 2-component grip area with soft zone you can work with the trapezoidal blade in a non-slip and comfortable way. The robust metal housing made of die-cast zinc not only ensures maximum power transmission, but also the longevity of the knife. Especially under high load the magnetic blade guide gives additional stability.
For maximum cutting performance, the high-performance professional knife is equipped with a black PRO Sharp blade. With their special cut, these offer you better cutting performance than conventional trapezoidal blades. It is also compatible with all standard trapezoidal blades with the size of 61 mm x 0.65 mm. You can safely change the blade without the need for tools thanks to the patented unlocking mechanism.
This text is machine translated.