This 4-piece Set makes renewing silicon and acrylic joints a child's play. With the joint scraper from robust glass-fiber reinforced plastic (GFP) you can remove silicone or acrylic fillings from joints requiring renovation. The right-angled blade geometry provides a secure guide in the joints. While the two chamfered edges loosen silicone and acrylic from the sides of the tiles and ceramics, the centered mandrel effectively scrapes out the joint core. The ergonomic grip makes it easy and comfortable to work. After you have filled the joint with new silicone or acrylic, the crevice tool is used.
The set contains a holder and 2 double-sided joiners, which can be inserted and replaced quickly, as required. The ergonomic grip form of the holder makes it easy to remove the device evenly. The joint smooth with 45°-edge profile can be used with a width of 5 or 10 mm, the joint smooth with round profile with a radius of 6 or 8 mm. For ergonomic working and the use at places difficult to access, insert the joint straightener of your choice with the desired side facing up in the holder. The mount ensures a secure fit and stability during use. The easy-to-maintain silicone material can then be cleaned easily. A clever set that manages the renewal of joints quickly, effectively and cleanly.
This text is machine translated.