With this 5-piece complete set for the installation of pot hinges, furniture construction is a success project. The set contains two drilling templates, a Forstner drill Ø 35 mm, a center drill Ø 2.5 mm and a wood twist drill Ø 5 mm. In just a few steps, all drilling positions and edge distances are correctly determined, centered, drilled and pre-drilled in order to screw the hinge accurately.
The two drilling templates with the integrated stop can be easily clamped between the door and the body and help you to align these elements parallel to each other. The markings in the template also ensure that you determine the marks and drilling positions for the installation of your Ø 26 mm pot hinges at the correct distance from the outside edge.
With the included center drill (Ø 2.5 mm) and the Forstner drill, you can drill the hole for the hinge pot in the appropriate size. For the final clean, crack-free screw connection, pre-drill the screw holes with the wood drill (Ø 5 mm). This guarantees the error-free installation of your Ø 35 mm pot hinges. Finally, stow away the parts in the high-quality 2-component box for proper storage or safe transport to the next place of use.
This text is machine translated.