The stylish tinted protection glasses with glasses from plastic protects the eyes from mechanical risks and shocks with low energy (up to 45 m/s). Its sporty design with neon accents ensures good visibility – Ideal for outdoor applications. With protection level 5, it also offers comprehensive protection from UV radiation (100 % UV-C / 100 % UV-B / 80 % UV-A), while the tinted viewing glasses protect from glare.
As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. For an optimum fit and ergonomics, the brackets can be adjusted in length. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. An additional scratch-proof coating ensures a long service life. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. They rely on a safe quality product. Please observe the safety and operating instructions.
This text is machine translated.