The clamp protection goggles with viewing glasses made of plastic protect the eyes from mechanical risks and impacts with low energy (up to 45 m/s). With its special fitting shape it is especially suitable for small head sizes. Their sporty design thereby provides for a modern look. With protection level 2, it also offers protection from UV radiation (100 % UV-C / 80 % UV-B). As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. An additional scratch-proof coating ensures a long service life. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. You rely on a high-quality, safe product "Made in Germany". Please observe the safety and operating instructions.
This text is machine translated.