The yellow tinted bracket protection glasses with viewing glasses made of plastic not only protects the eyes from mechanical risks and impacts with low energy (up to 45 m/s), but also simplifies the work on the monitor with its blue light filter. At the same time the yellow tone improves the contrast view. With protection level 2, it also offers protection from UV radiation (100 % UV-C / 80 % UV-B). As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. With the Clip-on frame, correction glasses can also be fitted by an optician. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. An additional scratch-proof coating ensures a long service life. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. They rely on a safe quality product. Please observe the safety and operating instructions.
This text is machine translated.