The light full view eyeglasses with sight glasses made of plastic protects the eyes against mechanical risks The size-adjustable headband ensures great wearing comfort and secure hold. As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. In addition, the socket has ventilation perforation. An additional scratch-proof coating ensures a long service life. Even the use as goggles is possible, because the distance to the eye is generously dimensioned, so that there is sufficient place for wearing a correction glasses. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. You rely on a high-quality, safe product "Made in Germany". Please observe the safety and operating instructions.
This text is machine translated.