The comfortable full view eyeglasses with plastic viewing glasses protect the eyes against mechanical risks and impacts with average energy (up to 120 m/s) as well as against liquid splashes and coarse dust. The size-adjustable headband ensures great wearing comfort and secure hold. With protection level 2, it also offers protection from UV radiation (100 % UV-C / 80 % UV-B). As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. The full view eyeglasses offers you an unrestricted side perception with their very wide field of vision. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. An additional scratch-proof coating ensures a long service life. Even the use as goggles is possible, because the distance to the eye is generously dimensioned, so that there is sufficient place for wearing a correction glasses. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425. They rely on a safe quality product. Please observe the safety and operating instructions.
This text is machine translated.