The ear cap protection is designed for occasional use in medium noise exposure. It has an SNR-insulation value of 29 dB (H 33 dB / M 28 dB / L 17 dB). Thus it is Ideal suitable for use with work with electrical tools and construction machines. With the signal color red it offers good visibility in every work environment. The adjustable hard shells have soft plastic cushioning and are comfortable to wear. The headband is adjustable in size (S, M and L) and can be individually adapted to your needs. As part of your protective equipment, the cap protection meets the requirements of EN 352-1:2020 and the PSA (EU) regulation 2016/425. Please observe the safety and operating instructions.
This text is machine translated.