The ear caps protection for children over five years is designed for use in light exposure to noise. It has an SNR-insulation value of 27 dB (H 30 dB / M 24 dB / L 18 dB). Thus it is Ideal suitable for use while traveling, while learning in loud surroundings or at loud events. With the signal color pink it offers good visibility in every surrounding. The low weight and soft plastic cushioning ensure child-friendly comfort. In addition, you can adjust the capsules for an optimum fit and ergonomics in the inclination. The headband is adjustable in size and can be adjusted individually to the needs of the child. The headband is made from neoprene that is easy to clean. The cap ear protection meets the requirements of EN 352-1:2020 and the PSA regulation (EU) 2016/425. Please observe the safety and operating instructions.
This text is machine translated.