This industrial safety helmet protects you reliably against falling objects and mechanical impacts. The helmet tray made of PE (polyethylene) offers a high resistance to acids, alkalis and other chemicals. It is UV-stabilized for a long life. The penetration protection prevents injuries in case of strong forces with pointed and sharp objects. The safety helmet is also suitable for use at low temperatures up to -30°C.
By means of the comfortable 6-point interior equipment with ratchet fastener you can adjust the helmet comfortably to your individual head circumference (52 to 62 cm). For the optional attachment of a chin strap,the corresponding safety eyelets are provided. Ventilation holes placed on both sides ensure optimum air circulation while wearing. For safe use, the carrying straps and the welding band are tested for pollutants according to the OECO-TEX® STANDARD 100. This helmet meets the requirements of standard EN 397:2012+A1:2012 and the PSA (EU) regulation 2016/425. You rely on a high-quality, safe product "Made in Germany". Please observe the safety and operating instructions.
This text is machine translated.