The complete set for occupational safety and health includes three essential products that you need for the safe execution of your activities in the interior fittings. It contains a safety goggles, a FFP2 dust mask and ear caps.
The light full view eyeglasses with sight glasses made of plastic protects the eyes against mechanical risks The size-adjustable headband ensures great wearing comfort and secure hold. As glasses of the optical class 1, it is suitable for work with particularly high requirements on visual performance and can also be used in continuous use. So that the viewing windows remain permanently clear without fogging, they are provided with a special coating. In addition, the socket has ventilation perforation. An additional scratch-proof coating ensures a long service life. Even the use as goggles is possible, because the distance to the eye is generously dimensioned, so that there is sufficient place for wearing a correction glasses. The safety goggles have been tested in accordance with standard EN 166:2001 and meet the requirements of the PPE-Regulation (EU) 2016/425.
The breathing protection-folding mask of the filter class FFP2 protects reliably against dust and aerosol harmful to health and is Ideal suitable for grinding, brushing and damping work. The protection class is designed for filtering of 94% of the particles up to a size of 0.6 μm and the safe use at the work place with up to 10 times the limit value (AGW) is exceeded. The breathing mask is a disposable product that you can use for a working layer. For the space-saving storage the mask can be easily folded. By the flexible filter fabric it is comfortable to wear and offers an optimal sealing along your face contour. The nose piece can be shaped, so that you can adjust it individually for a comfortable fit. Thanks to innovative filter technology, breathing resistance is low. The breathing mask conforms to the PSA regulation (EU) 2016/425. It meets the special conditions of the dolomite dust storage test and offers you safety through controlled quality in accordance with EN 149:2001 + A1:2009.
The ear cap protection is designed for occasional use in medium noise exposure. It has an SNR-insulation value of 29 dB (H 33 dB / M 28 dB / L 17 dB). Thus it is Ideal suitable for use with work with electrical tools and construction machines. With the signal color red it offers good visibility in every work environment. The adjustable hard shells have soft plastic cushioning and are comfortable to wear. The headband is adjustable in size (S/M/L) and can be individually adapted to your needs. As part of your protective equipment, the cap protection meets the requirements of EN 352-1:2020 and the PSA (EU) regulation 2016/425.
Please observe the respective safety and operating instructions when using all parts of this set.
This text is machine translated.