The deep-hole marker is the perfect tool for making markings in difficult to reach places. With its Ø 2.8 mm thin, gray universal mine and the slim mineshaft with a diameter of only Ø 5.7 mm you can easily mark up to 4 cm depth – Ideal for use in drill holes. When working with templates, the deep hole marker convinces with its precise edge guide. Thanks to the ergonomic plastic grip zone with finger grooves and ribbed surface, it can be used comfortably and non-slip. The 120 mm long universal mine provides clearly visible markings on surfaces, such as gypsum cardboard, plastic, metal, stone, Concrete, machined wood and laminate. Finally, they can be removed easily with a damp cloth or an eraser. The refill is easy to remove in steps using the push-button mechanism. The sturdy metal lead protects it from breaking. To refill the marker when necessary, simply turn the push button and use the refill refills available separately. In this way, sustainable long-term use is guaranteed. When you need the highest marking accuracy, fine-tip the refill with the sharpener integrated in the push-button.
The deep-hole marker is equipped with a practical clip, through which you can fix it at your belt or shirt pocket within easy reach. A clever assistant that will accompany you reliably on numerous projects.
This text is machine translated.