This 3-piece Complete set of Wolfcraft contains all the tools you need for the clean and successful installation of hollow wall boxes in dry construction. It contains a marker and alignment template, a carbon steel hole saw Ø 68 mm and a hole edge countersink.
The marking and alignment template was developed especially for the fast, error free installation of electrical installation boxes and the associated inserts in dry construction. The illustrated instructions guide takes you step by step through the safe and comfortable installation and helps with the correct positioning of drilling holes in the initial and extension installations.
The TÜV-certified carbon steel hole saw with mandrel and Ø 6 mm centering drill is Ideal suitable for Ø 68 mm holes in wood and dry plates. With a cutting depth of 30 mm you can drill through double-planked plasterboard walls. By means of the hexagonal shaft it can be locked quickly in the drill chuck of your drill or your cordless screwdriver. Clean cuts and a safe use are guaranteed with this Wolfcraft product. In order to lower the drill edges and thus to ensure a flush installation of the hollow wall sockets, the Wolfcraft edge countersink for gypsum boards is the ideal tool. The counter-sunk angle is especially designed for the flush installation of commercial hollow wall sockets. Thanks to the ergonomic geometry, the lowering is done in no time at all.
A clever successful set, which saves you a lot of time in the electrical installation projects and guarantees optimum results.
This text is machine translated.