This project set from Wolfcraft makes the clean, professional installation of hollow wall sockets in dry construction child's play. It contains a marker and alignment template and a carbon steel hole saw with a diameter of 68 mm. The template was developed especially for the fast, error-free installation of electrical installation boxes and the corresponding inserts in dry construction. Illustrated user guide guides you step by step through the safe and convenient installation and helps with the correct positioning of drilling holes in initial and extension installations. The TÜV-certified carbon steel hole saw with mandrel and Ø 6 mm centering drill is Ideal suitable for Ø 68 mm holes in wood and dry plates. With a cutting depth of 30 mm you can drill through double-planked plasterboard walls. By means of the hexagonal shaft it can be locked quickly in the drill chuck of your drill or your cordless screwdriver. Clean cuts and a safe use are guaranteed with this Wolfcraft product.
This text is machine translated.