The Drill-Jig "Elektro" was specially developed for the quick, error-free installation of electrical installation boxes and the associated inserts in masonry. It can optionally also be used in dry construction.
You can determine the correct installation distance to the edge of the shell with the integrated millimeter scale quickly and correctly. The Drill-Jig Electrical has 71 mm marks on all sides so you can easily transfer the correct installation distances between two installation boxes. There are also the corresponding markings for the distance between sockets and TV or network sockets of 91 mm.
With the 90°-rotating bubble level the horizontal and vertical alignment of the template functions reliably, so that you can mark the drilling positions exactly. The Drill-Jig "Electro" supports you even with the later alignment of the installation boxes and inserts and enables exact positioning.
The drill-jig "electro" saves you a lot of time while pre-drilling. All you need is a mark for the first hole. When this is laid out, extend the pin on the back and insert it into the borehole. This ensures that the drilling template is positioned reliably. Then simply drill into the drill sockets with a Ø-8 mm drill bit at a distance of 71 or 91 mm. This allows you to obtain guided, vertical holes without prior marking and measuring.
The illustrated instructions guide you step by step through the safe and comfortable installation of the installation boxes and inserts. An indispensable tool for neatly positioned switches and sockets, which are provided for you in many installation projects due to the robust metal and plastic design.
This text is machine translated.