The mobile quick release mechanism made of steel is Ideal for all projects, in which you would like to clamping and to work pieces securely. With the die-cast aluminum adapter plate, it can be locked in all tables with 20 mm bores. Just plug in and tighten the locking screw under the working surface. Thanks to the ergonomic grip you can do this fast, secure and comfortable. When fixed in this way, apply a clamping force of up to 150 kg with this tool. The mobile quick release fastener is suitable by Ideal for series work. Alternatively, you can also remove the adapter plate and screw the mobile quick release fastener permanently to the work place with four screws. The wingspan of 0 to 38 mm can be set flexibly to your workpieces using the threaded spindle. With a discharge range from 25 to 65 mm Ideal, it is suitable for the flexible use in multiple clamping tasks. Operation is via the clamping lever sheathed with a PVC-free rubber coating for optimal grip. The printing stamp consists of high quality NBR for careful clamping and non-slip fixing of the work piece.
This text is machine translated.