THE master cut 2600 multifunctional machine table combines 6 functions in one product. It offers application possibilities as table circular saw, jigsaw table, chop and miter saw table, workstation as well as - with the optionally available accessories - as milling table and station for guided circular saw. The master cut 2600 is thus ideal for all trades in interior fittings. Thanks to the separately available and removable divider knife, it is one of the few machine tables that you can also use with gap-free hand-held circular saws. The machine plate is equipped with a safety lock, which reliably fixes the plate and the machine. In addition, it is height-adjustable and offers you a level transition to the work surface even with heavy equipment. THE master cut 2600 is compatible with many commercially available machines, regardless of manufacturer. The safety switch is positioned at the side of the table so that you can switch your machines on and off quickly and safely. When used as a table saw, the rip fence allows you to make guided cuts up to a cutting width of 625 mm. The angle stop is equipped with spring-guided compensation and sliding elements. Angle cuts up to +/- 60° can be done comfortably in series with it. The four included clamping blocks enable you to attach workpieces with force to the table profile. With the included Allen key, the clamping blocks can be moved to suit your workpiece. In addition, they serve as stands for the folded table, so that it can be stored free-standing with minimum space expenditure. With a load capacity of up to 120 kg, the machine table can carry even solid wooden plates. Thus, with only one product, you are safe and effectively prepared for countless challenges around home and home.
Table saw function:
ideal for smaller workpieces that can be pushed over the table · Parallel cuts up to a cutting width of 625 mm · miter cuts from 0 – +/- 60° with the angle stop · Special stop guide with spring-guided compensation and sliding elements · Machine adjustment: Hand-held circular saws with a cutting depth of max. 70 mm, a saw blade diameter of max. 200 mm, a base plate of max. 240 x 360 mm and a distance from saw blade to the end of the motor housing of max. 225 mm
By separately available, removable divider knife also compatible with machines without divider knife · Battery-operated machines and plunge saws are not approved.
Jigsaw table function:
Simple cutting by fixing the jigsaw in the table · ideal for curved cuts in irregular shaped workpieces · Free view of the line of outline · Light workpiece guide by hand · Machine adjustment: Jigsaws with a base plate of max. 90 x 200 mm · including mounting material for jigsaws · Battery operated machines are not approved
Workstation function:
Large work surface (dimensions: 1,035 x 695 mm) made of 22 mm thick MDF with clamping and fixing options · 2 large and 2 small clamping blocks for the powerful fixing of workpieces with force on the table profile, they also serve for free-standing storage in folded state · comfortable working height of 863 mm · Foldable legs for working on the ground · Mobile: Can be used anywhere and can be stored in a space-saving way · robust and stable: Stable base frame made of steel and aluminum, up to 120 kg load capacity, height-adjustable base
Chop and miter table function:
Thanks to the multifunctional hole pattern of the table top with commercially available cap and Miter saws compatible · including mounting material for chop and miter saws
Milling table function:
Optional accessories: Parallel milling stop (Art. 6901000) turns THE master cut 2600 into a full-fledged milling table · Height-adjustable machine plate for level transitions · Machine adjustment: Routers with max. 230 V / max. 1,800 W, a base plate with a diameter of max. 180 mm, a base plate height of max. 40 mm and a diameter of the milling cutter used of max. 27 mm · Note: The milling table must only be used with a parallel stopper (Art. 6901000) can be used! · Battery operated machines are not approved · Station function for guided circular saw · Optional accessories: With the FKS 145 guide rail (Art. 6913000) you can cut large workpieces on the table · For fixing the FKS 145 guide rail on THE master cut 2600, we recommend using the screw clamp set (Art. 6897000).
This text is machine translated.