The miter and miter cutting blade PRO for removing and sawing suitably-accurate miter is a clever 2-in-1 solution that guarantees accurate foot moldings up to 120 mm height. With the two movable arms you can grip the inner and outer angles of 85–275° directly on the wall. The angle gauge can be fixed with the two fixing screws. When tapping angles in narrow areas support the stop rails made of metal. The stops of the miter blade can be adjusted to the material thickness of the foot strips to up to 40 mm so that you can fasten them securely. If you want to stabilize long baseboards for cutting, simply remove the integrated support brackets and position them at the desired location.
Since the bevel and miter blade are operated exclusively from the front, the wall angle is transferred to the footer automatically and requires no rethinking. Four integrated 140 mm guide pins allow you to clean the miter cut with the hand saw. The plastic roller sleeves prevent the saw from jamming on the guide pins and protect the saw blade. The automatic half-angle guarantees precise miths.
For safe work, the bevel and miter blade on the bottom are provided with anti-slip pads.
This text is machine translated.