The universally used diamond cutting wheel PRO UNIVERSAL is suitable for Ideal for use on masonry, building materials and concrete products. It is sintered in a hot-press method, which gives you maximum security when using it. The large segment height of 10 mm provides for high cutting performance and a long service life. The segmented diamond cutting wheel is available in the sizes Ø 115, 125, 180 and 230 mm. By means of its intake of 22.23 mm it is compatible with all conventional hand-held angle grinders. The diamond cutting wheel is certified according to DIN EN 13236 and OSA - you therefore rely on a safe quality product. Please observe the safety and operating instructions.
This text is machine translated.