The PRO drill stand is the robust, professional solution for controlled and depth-limited drilling. With a 130 mm extension and up to 80 mm stroke, it is suitable for Ideal controlled drilling in series. Through its Euro-standard mounting it is compatible with all the conventional drill machines with Ø 43-mm-round neck.
The heavy cast iron plate and a robust Ø 40 mm round column guarantee a safe stand when working, while the screwed-on tooth bar and two integrated set screws ensure that the top is positioned and guided without play.
The three-arm feed lever and the return spring enable the machine to be lowered and returned effortlessly and ergonomically.
The depth stop features a quick-action lock and a finely graduated scale ring that allows you to comfortably adjust the depth to the millimeter and without tools.
The large working area has clamping grooves for easy attachment of clamping claws or vices.
The drill chuck protection and integrated cable holder ensure safe operation.
This text is machine translated.