The 2-part guide rail FKS 145 is not only suitable for mains-operated handheld circular saws, but also for battery-operated handheld circular saws with a small base plate. The guide rail can be fitted with commercially available circular saws with a cutting depth of 40–70 mm, a saw blade diameter of 130–200 mm and a base plate with a dimensions of min. 78 x 210 mm up to 256 x 385 mm. 2 foam rubber strips at the bottom of the aluminum rail provide for the non-slip rest on your work piece and the two accompanying compushons with protective caps for a firm, surface-protecting fixing of the rail. Straight and long cuts as well as miter cuts through longer workpieces can be easily carried out even in areas away from the edges. The rubber lip reduces the risk of cracks and at the same time marks the cutting edge. The protective cover of the circular saw is automatically opened and closed when it is opened and removed by means of corresponding notches on the rail. The guide carriage is optimally adjusted to the rail using three adjustment screws. The circular saw can also be aligned quickly and easily on the guide slide of the rail. The integrated alignment aid on the guide carriage helps you to set the correct distance of the saw blade to the guide rail – a yardstick is unnecessary. The FKS 145 can be divided in the middle and can be securely joined together via 2 connectors. With both parts together you can achieve a cutting length of 110 cm – for a cutting length of up to 55 cm one part is sufficient. If you want to process extra-long workpieces, you can use the guide rail with the optional extension set (Art. 6914000) to a cutting length of 220 cm – the ideal accessory for hand circular saws for cutting and shortening door leaves and kitchen work plates as well as for all work, in which you need guidance and safety.
This text is machine translated.