
Highlights & Details
Surface resistance tester SRM ® 110
- Built-in bar electrode made of metal
- External electrodes can be connected
- Very handy, small dimensions and light weight.
- Power supply via integrated 9 V battery (changeable)
- Batteriewarndanzeige with flashing LED
Technical specifications
- LED display
- Product type
ESD tester set
- Type
SRM ® 110
- Method(s) of measurement
Surface resistance
Bleed resistance
- Features
incl. storage bag
incl. PG cable
- Surface resistance
10 3 10 12 Ω
- Operating voltage
9 V DC
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 1337404 Wolfgang Warmbier SRM ® 110 ESD tester set Surface resistance, Bleed resistance incl. storage bag, incl. PG cable
User & Safety Instructions
User & Safety Instructions 1337404 Wolfgang Warmbier SRM ® 110 ESD tester set Surface resistance, Bleed resistance incl. storage bag, incl. PG cable
Description
This text is machine translated.
Scope of delivery
- Test device SRM ® 110
- Bag
- 9 V battery
- Earthing cable
- User manual
- Calibration certificate
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























