
Number
Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
352 SW 5.0 x 100 mm ball-head screwdriver.
- Screwdriver for hexagon socket screws
- The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
- With ball end hexagon
- Chrome-plated
- BlackPoint tip for precise fit and enhanced corrosion protection
Technical specifications
- Product type
Allen wrench
- Range of use
Workshop
- Spanner size
5 mm
- Blade length
100 mm
- Length
205 mm
- Handle Ø
37 mm
- Handle length
105 mm
- Blade type
Hexagonal
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- Width
300 mm
- Height
300 mm
- Dim
(L x W x H) 205 x 300 x 300 mm
- Downforce
Allen
- Screwdriver features
Multi-purpose tool grip
Ball head handle
- Content
1 pc(s)
- Handle grip dimensions
105 mm
- Size
5.0 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 817242 Workshop Allen wrench Wera 352 Spanner size (metric): 5 mm
Description
High-quality screwdriver with Kraftform Plus handle for a high working speed and ergonomic screwdriving without blisters and calluses. For hexagon socket screws. With ball end hexagon to enable angled "around the corner" screwdriving jobs. The multi-component Kraftform handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer. Hard materials to ensure rapid hand repositioning without any danger of the skin sticking to the handle. Soft zones ensure high torque transfer. The non-roll feature prevents any rolling away at the workplace. With screw symbol and tip size identification markings on the handle to make it easier to find the right screwdriver in the tool case or at the workplace. BlackPoint tip for precise fit and enhanced corrosion protection.
Features
- Hexagon socket screws
- Blade: Hexagonal
- Design: Ball end hexagon, chrome-plated, Black Point
- Kraftform, multi-component, sizes W/F 12.0, W/F 1/2''; Kraftform, Weralit II, single-component
Scope of delivery
- 352 SW 5.0 x 100 mm
Hints
This text is machine translated.


































