
Number
Highlights & Details
Storage system Pro
- 4 removable boxes
- Outer dimensions 322 x 279 x 279 mm
- 16 trays per box
Technical specifications
- Amount boxes: 4
- Dim. box: (L x B x H) 300 x 255 x 54 mm
- Packaging type
Box
- Product type
Assortment case set
- Type
56100
- Features
variable compartments
- Compartments
16
- Compartments (W x H x D)
48 x 48 mm (10x)
98 x 48 mm (5x)
98 x 98 mm (1x)
- Material
Plastic
- Factory colour
Black
- Lid colour
Transparent
- Range of use
Workshop
- Length
322 mm
- Width
279 mm
- Height
297 mm
- Dim
(L x W x H) 322 x 279 x 297 mm
Documents & Downloads
Datasheet
Datasheet 820693 Workshop Alutec Assortment case set (L x W x H) 322 x 279 x 297 mm No. of compartments: 16 variable compartments Box Con
User & Safety Instructions
User & Safety Instructions 820693 Workshop Alutec Assortment case set (L x W x H) 322 x 279 x 297 mm No. of compartments: 16 variable compartments Box Con











