
Number
Highlights & Details
- 12 V/2 Ah, 4 Ah Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Features
incl. spare battery
incl. charger
incl. storage box
- Weight
3.47 kg
- Weight, information
with contents
- Width
90 mm
- Height
250 mm
- Length
365 mm
- Dim
(L x W x H) 365 x 90 x 250 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557912 Worx Professional WU927 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger
User & Safety Instructions 3557912 Worx Professional WU927 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger
User & Safety Instructions 3557912 Worx Professional WU927 Cordless impact driver, Cordless drill 12 V 2 Ah, 4 Ah Li-ion incl. spare battery, incl. charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench

















