

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Toggle switch
Eltako
(W x H x D) 80 x 80 x 45 mm
250 V
Flush mount
Screw fastening
80 mm
80 mm
45 mm
Not required, optional for remote access
Two-way connection
White
10 A
250 V
Toggle switch
Insert
250 V
Flush mounted (plaster)
Basic element
Rocker/button
White
TRUE
FALSE
Push-in clamp
No
Untreated
30 mm
10 A
FALSE
Thermoplastic
Plastic
Screw mounting
Two-way switch
1
FALSE
FALSE
Matt
80 mm
80 mm
45 mm
No
FALSE
30 mm
FALSE
FALSE
FALSE
White
FALSE
FALSE
not relevant
Datasheet 2637093 WS55-rw Eltako Toggle switch Two-way connection Flush mount, Screw fastening
User & Safety Instructions 2637093 WS55-rw Eltako Toggle switch Two-way connection Flush mount, Screw fastening