

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
Eltako
(W x H x D) 80 x 80 x 45 mm
mains-powered
250 V AC
Flush mount
80 mm
80 mm
45 mm
Not required, optional for remote access
n.rel.
10 A
White
250 V
Flush mounted (plaster)
Basic element
Rocker
White
Single push button
TRUE
Push-in clamp
None
Untreated
FALSE
10 A
FALSE
FALSE
Thermoplastic
1
Plastic
Screw mounting
1
FALSE
9016
FALSE
FALSE
Glossy
0
1
0
80 mm
80 mm
45 mm
FALSE
45 mm
FALSE
FALSE
FALSE
0
FALSE
FALSE
not relevant
Datasheet 2636212 WT55E-wg Eltako Pushbutton Flush mount
User & Safety Instructions 2636212 WT55E-wg Eltako Pushbutton Flush mount