
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
X-Sense Smoke detector XS01 ZASXS00172WEU Miniature, incl. built-in sensor, incl. 10-year battery
- 10-year lithium battery
Technical specifications
- Sensor type: Photoelectric
- Service life: 10 years
- Indicator light: Red LED
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
Miniature
incl. built-in sensor
incl. 10-year battery
- Dim
(W x H x D) 78 x 48 x 78 mm
- Content
1 pc(s)
- Weight
90 g
- Width
78 mm
- Height
48 mm
- Depth
78 mm
Documents & Downloads
Datasheet
Datasheet 3451244 X-Sense XS01 Smoke detector Miniature, incl. built-in sensor, incl. 10-year battery battery-powered (W x H x D) 78 x 48
User & Safety Instructions
User & Safety Instructions 3451244 X-Sense XS01 Smoke detector Miniature, incl. built-in sensor, incl. 10-year battery battery-powered (W x H x D) 78 x 48
Description
Precise smoke detection and fewer false alarms:
This smoke detector reliably protects you and your family from smoke and fire. The system detects smoke from smoldering fires quickly thanks to the latest photoelectric sensors. At least three air samples are analyzed every 10 seconds, and WAS reduces the number of false alarms.
Fits perfectly: With dimensions of only 78 × 48 mm, an invisible mounting bracket and flat design, this mini smoke detector inserts itself discreetly into any interior.
Easy to install: Thanks to easy-to-understand instructions and wireless design, this smoke detector can be installed in just a few minutes. Mounting brackets, screws and plugs are included.
INDIVIDUALLY TESTED: You can be sure that your smoke detector has been tested with real smoke before leaving the factory.
10 years battery life: No battery change required as this alarm is equipped with built-in lithium battery that lasts 10 years.
QUALITY YOU CAN RELY ON: X-Sense is a leading provider of security devices. The products comply with European safety standards and are tested by European certification bodies.
LOUD 85 dB ALARM: The alarm sounds with a LOUD 85-decibel siren that wakes up even the deepest sleeper.
This text is machine translated.
This smoke detector reliably protects you and your family from smoke and fire. The system detects smoke from smoldering fires quickly thanks to the latest photoelectric sensors. At least three air samples are analyzed every 10 seconds, and WAS reduces the number of false alarms.
Fits perfectly: With dimensions of only 78 × 48 mm, an invisible mounting bracket and flat design, this mini smoke detector inserts itself discreetly into any interior.
Easy to install: Thanks to easy-to-understand instructions and wireless design, this smoke detector can be installed in just a few minutes. Mounting brackets, screws and plugs are included.
INDIVIDUALLY TESTED: You can be sure that your smoke detector has been tested with real smoke before leaving the factory.
10 years battery life: No battery change required as this alarm is equipped with built-in lithium battery that lasts 10 years.
QUALITY YOU CAN RELY ON: X-Sense is a leading provider of security devices. The products comply with European safety standards and are tested by European certification bodies.
LOUD 85 dB ALARM: The alarm sounds with a LOUD 85-decibel siren that wakes up even the deepest sleeper.
This text is machine translated.
Scope of delivery
- Smoke Alarms
- - 2 x screws
- 2 x dowels
- User manual














