Connection cable for connection to the cooker junction box. Prefabricated connection cable. Open ends with wire-end sleeves. Cable: H05VV-F 5 x 2.5mm2 Consumer Notice:. Only suitable for medium mechanical stress in homes, kitchens and offices; also in damp rooms (e.g. permanently connected washing machines and refrigerators). Suitable for cooking and heating equipment, provided the cable does not come into contact with hot parts or is exposed to heat radiation. Not suitable for continuous use outdoors, in commercial or agricultural buildings, or for connecting commercial power tools. Temperature range: -40°C to +70°C (fixed installation); -5°C to +70°C (moving). Max. Safety with 3x 16A B (ALT:L) automatic fuses
This text is machine translated.