
Highlights & Details
XCell lithium iron phosphate battery 12.8-6
- High intrinsic safety
- Quick charging capability and BMS protective circuit
- Can be used in any position
- Up to 2000 cycles at 100% discharge
- Further temperature range -30 to +60-°C.
- 1/3 weight of lead-acid batteries
Technical specifications
- 6.35 mm flat-pin plug
- Size
LiFePo PP3
- Product type
Non-standard battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 65 x 94 x 151 mm
- Voltage
12.8 V
- Capacity (mAh, Ah)
6000 mAh
- Special-purpose battery features
Blade terminal
- Max. charge voltage
14.6 V
- Max. charging current
6 A
- Terminal voltage
10 V
- Discharge current (max.)
12 A
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
65 mm
- Height
94 mm
- Depth
151 mm
- Weight
776 g
- Content
1 pc(s)
- Type
12.8-6
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 2300608 XCell 12.8-6 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal LiFePO4 12.8 V 6000 mAh 1 pc(s)
Security datasheet
Security datasheet 2300608 XCell 12.8-6 Non-standard battery (rechargeable) LiFePo PP3 Blade terminal LiFePO4 12.8 V 6000 mAh 1 pc(s)
Description
This text is machine translated.
Features
- High intrinsic safety
- Quick charge capability.
- Can be used in any position
- More than 2000 cycles (at 100% discharge)
- Temperature range of -30 to +60 °C
- 1/3 weight of lead-acid batteries
- BMS protective circuit
- Conventional lead-acid batteries can be replaced 1:1
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



