
Number
Highlights & Details
XCell LED light string
- Multi-functional LED light with three possibilities in one: Lantern, torch and light chain
Technical specifications
- Use
Inside/outside
- Power supply (LOV)
rechargeable
- Bulb type
LED (monochrome)
- Colour
Warm white
- Illuminated length
10 m
- Length
10 m
IP45
n.rel.
- Product type
Fairy lights incl. batteries
Built-in LED
- Christmas lighting features
dimmable
incl. flicker effect
Suspended
Selectable light mode
incl. USB port
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642662 XCell 151600 Fairy lights incl. batteries Inside/outside rechargeable LED (monochrome) Warm white Illuminated length: 10
Conformity certificate
Conformity certificate 3642662 XCell 151600 Fairy lights incl. batteries Inside/outside rechargeable LED (monochrome) Warm white Illuminated length: 10
Description
With various lighting modes, including warm white, alternating flashing, pulsing, low and strong light, this camping lamp offers versatile options for different scenarios. Toggle between the modes by pressing a button.
Perfect for decorating your home, tent, party and party – create a variety of cozy and romantic atmospheres. Decorative for garden, walk, terrace, veranda, tree, Balcony etc.
The light can be perfectly fixed as a lantern by means of the suspension hook. The hook can also be used as a crank handle to catch up and store the lamp chain effortlessly. Three magnets on the base enable easy attachment to metal surfaces.
The built-in 1200mAh battery provides long-lasting illumination for outdoor activities. Low power consumption of only 3W makes it energy-efficient and environment-friendly. Moreover, it can be used during the charging process and can be operated via power bank (Type C cable included in delivery).
This text is machine translated.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light





