
Technical specifications
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
43 h
- Power supply (LOV)
rechargeable
battery-powered
- Factory colour
Black
- Illumination range (high)
1200 m
- Weight
314 g
- Dim
(Ø x L) 48 mm x 175 mm
- Technology
Li-ion
- Battery type
26650
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
12 h
- Light duration (low)
43 h
- Light duration (medium)
23 h
- Luminous flux (low)
300 lm
- Luminous flux (medium)
500 lm
- Material
Aluminium
- Length
175 mm
- (Ø)
48 mm
IPX4
- Features
Long range
Strobe mode
Adjustable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3014243 XCell LUNALUX LED (monochrome) Torch Long range, Strobe mode, Adjustable rechargeable, battery-powered 43 h 314 g











