
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
4% = € 0.67
€ 14.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Technical specifications
- Charging time: 2 hours
- Li-Ion 16340 incl
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
24 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
300 m
- Weight
48 g
- Dim
(Ø x H) 25 mm x 2.0 cm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
16340
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Light duration (high)
6 h
- Light duration (low)
24 h
- Light duration (medium)
9.25 h
- Luminous flux (high)
245 lm
- Luminous flux (low)
25 lm
- Luminous flux (medium)
95 lm
- Material
Aluminium
- Width
2.0 cm
- Height
2.0 cm
- Length
90 mm
- (Ø)
25 mm
IPX4
- Features
Magnetic holder
Strobe mode
- Waterproof
No
- Depth
9.000 cm
- Colour
White
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3358802 XCell Lunalux Mini 150109 LED (monochrome) Torch Magnetic holder, Strobe mode rechargeable 245 lm 24 h 48 g
Description
The XCell Lunalux mini has a brightness of up to 245 lumens and a long operating time of up to 24 hours. An enormous light range of up to 300 meters is reached. During the operating time you benefit from a uniformly high light quality. The handy, compact torch has 5 lighting modes: High, Medium, low, stroboscope and booster.
This text is machine translated.
This text is machine translated.
Features
- 5 lighting modes: High, Medium, low, stroboscope and booster
- Beam range according to ANSI FL1: 300 m
- Aluminium casing material
- Slide focus
- USB-C charging connection
- Convenient pocket clip
- Strong magnet in lamp base
- Anti-roll path protection
Scope of delivery
- Lunalux mini
- USB-C charging cable
- Accumulator












