
Number
Highlights & Details
XCell Power bank
- Minimalistic, slim design and light weight
- This text is machine translated.
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
2100 mA
- Technology
LiPo
- Length
143 mm
- Width
68 mm
- Connector
USB type A
- Height
15 mm
- (Ø)
14.3 cm
- Weight
220 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Dim
(Ø x H) 14.3 cm x 15 mm
- Connector type
USB-A 2x
- Capacitance measured
10000 mAh
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
2.1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.0 A
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3476467 XCell Power bank 10000 mAh LiPo USB type A Black Status display
User & Safety Instructions
User & Safety Instructions 3476467 XCell Power bank 10000 mAh LiPo USB type A Black Status display
Information
Test Summary Report 3476467 XCell Power bank 10000 mAh LiPo USB type A Black Status display
Security datasheet
Security datasheet 3476467 XCell Power bank 10000 mAh LiPo USB type A Black Status display
Description
Features
- 2-way USB output
- Micro input: 5V-2.0A
- Type-C input: 5V-2.0A
- USB OUTPUT 1 5 V-2.1 A
- USB OUTPUT 2 5 V-2.1 A



