
Number
Highlights & Details
XCell Power bank
- Minimalistic, slim design and light weight
- This text is machine translated.
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3 A
- Technology
LiPo
- Length
149 mm
- Width
69 mm
- Connector
USB C®
- Height
28 mm
- (Ø)
14.3 cm
- Weight
412 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
QC 3.0
Quick Charge 3.0
- Dim
(Ø x H) 14.3 cm x 28 mm
- Connector type
USB-A 2x
USB-C® 1x
- Capacitance measured
20000 mAh
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3476469 XCell Power bank 20000 mAh Power Delivery, QC 3.0, Quick Charge 3.0 LiPo USB C® Black Status display
User & Safety Instructions
User & Safety Instructions 3476469 XCell Power bank 20000 mAh Power Delivery, QC 3.0, Quick Charge 3.0 LiPo USB C® Black Status display
Information
Test Summary Report 3476469 XCell Power bank 20000 mAh Power Delivery, QC 3.0, Quick Charge 3.0 LiPo USB C® Black Status display
Security datasheet
Security datasheet 3476469 XCell Power bank 20000 mAh Power Delivery, QC 3.0, Quick Charge 3.0 LiPo USB C® Black Status display
Description
Features
- Three-way USB-output
- Input max. 18W PD
- Output max. 20W PD
- Capacity: 20000mAh 74WH
- Micro input: 5V-2.0A/9V-2.0A
- Type-C input: 5V-3.0A/9V-2.0A
- TYPE-C OUTPUT: 5V-3.0A/9V-2.2A/12V-1.5A (PD + QC3.0)
- USB1/2 OUTPUT: 5V-3.0A/9V-2.0A/12V-1.5A (QC3.0)



