Smart HOME WLAN SOCKET WITH THERMOSTAT FUNCTION
This WiFi Smart socket for intelligent control via APP is equipped with a temperature sensor and thus Ideal suitable for controlling heating devices or air conditioners. The smart socket measures the current room temperature and can thus be set to supply heating and cooling devices with power via APP Smart LiFe until preset room temperature values are reached.
Access from outside:
The free Smart Life app allows convenient remote control from anywhere with your smartphone or tablet. Alternatively, the plug has a manual on/off switch. With the free Smart Life APP you always have access to your smart thermostat. Whether you're relaxing on the couch, in the office, on the way home or traveling - with your smartphone, tablet or laptop you can control the room temperature easily. All WAS You need is a Wi-Fi connection and you have control over your room climate.
Control simply by voice command:
Using Google Assistant and Alexa, you can also voice-controlled the WiFi connector with the thermostat. Easy connection via your Smart Life APP.
Easy to set up:
The setup of the XCOAST WiFi thermostat is easy and completed in a few minutes. Simply download the Smart LIFE APP and connect the WiFi thermostat socket via Bluetooth. Set up in only a few minutes and you can make full use of the comfort of your smart thermostat. After the APP has recognized the thermostat plug, it is immediately connected to your home network (WLAN). You will then have access from the Internet from anywhere.
Timer switch / timer:
Create weekly schedules for each day and up to 4 individual time periods per day, in order to activate your heating or air-conditioning devices efficiently when you need them. Determine your room temperature individually according to your preferences in order to achieve the desired room climate – whether warm in winter or cool in summer. Whether you wake up in the morning, leave the house, return or go to sleep – the thermostat controls the use of your heating and cooling devices as per your specifications and adjusts the room climate to your needs, so that your home always has the desired temperature.
Save energy and costs:
Convenient weekday programming: It has never been easier to plan the desired temperature for your week. Thanks to the convenient weekday programming, you can decide when to heat and when not. Simply set individual time periods and target temperatures for each day of the week. This means you can automatically adjust the heating or cooling to your daily activities and save energy, when you are not at home. Through the timer switch you do not have to go through the entire day/entire night and through the remote access you can pre-warm your rooms, while you are still traveling. This way your kitchen can get warm up when you get up in the morning without the heating running all night.
Setting frost protection / minimum temperature:
As this smart Wi-Fi thermostat measures the room temperature, you can set heaters to be activated when the minimum temperature you have set is lower. This is useful in greenhouses, garden sheds, campervans, or garages.
Individually adjustable target temperature:
Not only the time periods can be set flexibly but also the temperature of the target room. The XCOAST WiFi thermostat gives you the freedom to adjust the room temperature according to your preference. Whether you like it warm and comfortable or prefer a pleasantly cool environment, you can decide which temperature is to be in your living room. The XCOAST WiFi Thermostat records the currently predominant temperature and determines the use of your heating and cooling devices till the desired temperature has been reached after your input. In this way, it ensures an optimum well-being for every season of the year.
Full control for your home:
This intelligent thermostat gives you full control over your room temperature and can adjust it as per your individual needs.
Precise temperature control: The XCOAST WiFi thermostat offers precise temperature control. With an accuracy of ±1℃, you can be sure that your room always remains at the temperature desired by you.
Many possible applications
Whether living room, bedroom, bathroom, office, caravan, Garage or garden shed - the XCOAST WiFi thermostat fits in every environment and fulfills all your requirements. Just make sure that the device is within range of your WLAN home network. The thermostat is extremely versatile and can be used with all devices, which can be switched on by activating the power supply without having to press an additional switch. It is compatible with infrared heaters, radiators, air conditioners, oil radiators, air coolers, Heating fans, radiators and many other heating and cooling devices.
This text is machine translated.