
Highlights & Details
B 225 Multifunction printer A4
- Up to 36 pages per minute (Letter) / 34 ppm A4Mobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectComprehensive security featuresIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingAccess to optional advanced document workflow with Xerox workflow centralEnergy Star and Green World AlliancePrint and scan tools for easy document transformationAccess Workflow Central to increase productivity and automate repetitive tasks
Technical specifications
- Maximum monthly print capacity: 30000 pages/monthRecommended monthly print utilization: Max. 2500 pages/month
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB A (USB 2.0)
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Features
Wi-Fi-compatible
Network-enabled
Wi-Fi Direct Print
AirPrint-compatible
ADF
Duplex printing
Flatbed
Scan to USB
Monochrome display
- Type
B/W
- Width
415 mm
- Height
352 mm
- Depth
360 mm
- Dim
(W x H x D) 415 x 352 x 360 mm
- Factory colour
White
Blue
- Weight
10 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
36 pages/min
- Series
B
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798180 Xerox B 225 Multifunction printer Laser B/W A4 Printer, scanner, copier ADF, Wi-Fi, USB, LAN, Duplex
Description
This text is machine translated.






