
Highlights & Details
B 230 Inkjet printer A4
- Up to 36 pages per minute (Letter) / 34 ppm A4Mobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectComprehensive security featuresIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingEnergy Star and Green World Alliance
Technical specifications
- Maximum monthly print capacity: 30000 pages/monthRecommended monthly print usage: Max. 2500 pages/month
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
600 x 600 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB A (USB 2.0)
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Network-enabled
Duplex printing
ADF with cover
ADF
Monochrome display
- Type
B/W
- Width
355 mm
- Height
215 mm
- Depth
333 mm
- Dim
(W x H x D) 355 x 215 x 333 mm
- Factory colour
White
Dark blue
- Weight
6.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Series
B
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798181 Xerox B 230 Inkjet printer Laser B/W A4 34 pages/min 600 x 600 dpi LAN, USB, Wi-Fi, Duplex
Description
This text is machine translated.
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










