
Highlights & Details
B 235 Multifunction printer A4
- Up to 36 pages per minute (Letter) / 34 ppm A4Mobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectComprehensive security featuresIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingAccess to optional advanced document workflow with Xerox workflow centralEnergy Star and Green World AlliancePrint and scan tools for easy document transformationAccess Workflow Central to increase productivity and automate repetitive tasks
Technical specifications
- Maximum monthly print capacity: 30000 pages/monthRecommended monthly print usage: Max. 2500 pages/monthFax - compatibility : Super G3Fax – Maximum transfer rate 33.6 KbpsFax. data compression system MH, MR, MMR, JBIGOther fax functions: Fax forwarding via PC, fax forwarding, automatic redial, automatic reduction, Junk fax filter
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
36 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB A (USB 2.0)
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Display
6.1 cm (2.4 inch), touch screen
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Network-enabled
Flatbed
Touch display
Colour display
Duplex printing
ADF
- Type
B/W
- Width
415 mm
- Height
352 mm
- Depth
360 mm
- Dim
(W x H x D) 415 x 352 x 360 mm
- Factory colour
White
Dark blue
- Weight
10 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Series
B
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798182 Xerox B 235 Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.






