
Highlights & Details
B 410 Multifunction printer A4
- At home & office laser color
- 1200 x 2400 DPI
- Ink color black
- A4 47 pages per minute
- Double-sided printing Direct print
- USB port Ethernet/LAN
- LCD In-built Display
- Maximum monthly utilization: 175000 pages per month
- Total number of paper feeds: 2 Total paper capacity: 650 sheets Total output capacity: 250 sheets
- Storage Capacity: 1024 MB Built-in processor
Technical specifications
- Product type
Multifunction printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
47 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
550 Sheet
- Paper load (tray 1)
550 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
4.3" (10.9 cm)
- Features
AirPrint-compatible
Duplex printing
Network-enabled
NFC
Touch display
Colour display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
Xerox Toner Cartridges
- Built-in memory
1 GB
- Type
B/W
- Width
399 mm
- Height
308 mm
- Depth
373 mm
- Dim
(W x H x D) 399 x 308 x 373 mm
- Factory colour
White
Dark grey
- Weight
15.2 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- NFC
Yes
- Suitable for
Text document printing (B/W)
- Series
B
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338382 Xerox B 410 Multifunction printer Laser B/W A4 Printer LAN, NFC, USB, Wi-Fi
Description
Simplicity coupled with benchmark reliability and comprehensive security – the C410 and the B410 are printers that efficiently perform work. These printers have everything, WAS you need, and nothing, WAS you do not need to do more - properly dimensioned functions, high print speeds, high output quality and optional WLAN.
This text is machine translated.
Features
- Ease of use that sets new standards: For ease of use and minimal IT support for setup and usage. With the Xerox® Easy Assist you can print from your smartphone. Moreover, the easy-to-use 4.3-inch touch-screen is also convincing
- Practical and compact: Whether under a counter, in a reception area or on a desk - this compact printer fits perfectly in your work environment. For undisturbed work thanks to the small format, low weight and silent operation
- Outstanding working experience: Convenient, secure, intuitive monitoring and management for increased productivity with the Xerox® Easy Assist APP. Quickly find and print files, monitor printer status, check toner levels, and more
- A sustainable decision: This printer meets the highest energy efficiency standards, such as EPEAT and ENERGY STAR®. Since it is made of up to 25% recycled plastic, it is also eco-friendly
- First-class performance: Increase the quality of your daily print jobs - with pin-sharp lines and text with 1200 × 1200 dpi. And thanks to fast processing and printing speed, it is suitable for busy teams Ideal
Scope of delivery
- Toner cartridge (black) - up to 6000 pages ISO/IEC 19752







