
Highlights & Details
B315 Multifunction printer A4
- Up to 42 pages per minute (Letter) / 40 ppm A4Compact footprintMobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectCopy, scan and fax functionsNew features with the optional Xerox workflow centralIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingAccess to optional advanced document workflow with the Xerox workflow central platformEnergy Star, Blue Angel, EPEAT and Green World AlliancePrint and scan tools for easy document transformationAccess Workflow Central to increase productivity and automate repetitive tasks
Technical specifications
- Maximum monthly print capacity: 80000 pages/monthRecommended monthly print usage: 6000 pages/monthFax - compatibility : Super G3Fax - Max. Transmission speed 33.6 kbpsFax resolution 600 x 600 dpiFax functions: Broadcast, fax forwarding, automatic redial, automatic reduction, Junk fax filter
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
40 pages/min
- Print speed (colour)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
350 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Network-enabled
Duplex printing
ADF with cover
Flatbed
Colour display
Touch display
ADF
- Type
B/W
- Width
411 mm
- Height
339 mm
- Depth
266 mm
- Dim
(W x H x D) 411 x 339 x 266 mm
- Factory colour
White
Dark blue
- Weight
12.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798184 Xerox B315 Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.









