
Highlights & Details
C 235 Multifunction printer A4
- Up to 24 pages per minute (Letter) / 22 ppm A4Mobile enabled: Apple AirPrint, Chromebook, Mopria, Wi-Fi and Wi-Fi DirectComprehensive security featuresIdeal for a compact work environmentEasy installation with Smart start installerBy default, automatic two-sided printingAccess to optional advanced document workflow with the Xerox workflow central platformEnergy Star, Blue Angel, EPEAT and Green World AlliancePrint and scan tools for easy document transformationAccess Workflow Central to increase productivity and automate repetitive tasks
Technical specifications
- Maximum monthly print capacity: 30000 pages/monthRecommended monthly print usage: Max. 1500 pages/monthFax - compatibility : Super G3Fax - Max. Transmission speed 33.6 KbpsFax. data compression: MH, MR, MMR, JBIGFax functions: Fax forwarding, automatic redial, automatic reduction, Junk fax filter
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
22 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
251 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB A (USB 2.0)
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi
- Display
7.11 cm (2.8"), touch-screen
- Features
Wi-Fi Direct Print
AirPrint-compatible
Wi-Fi-compatible
Network-enabled
Duplex printing
ADF with cover
Flatbed
Colour display
Touch display
ADF
- Type
Colour
- Width
411.2 mm
- Height
344.4 mm
- Depth
394.1 mm
- Dim
(W x H x D) 411.2 x 344.4 x 394.1 mm
- Factory colour
White
Dark blue
- Weight
19.4 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
C
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798185 Xerox C 235 Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Duplex, Wi-Fi, USB, ADF
Description
This text is machine translated.





