
C 320 DNI Inkjet printer A4
Highlights & Details
- Ideal for small and medium-sized enterprises as well as the home-office
- User-friendly 2.8-inch control panel
- Extensive security features integrated
- Mobile-ready features such as Apple® AirPrint® and Mopria® make it easy to print from any device
Technical specifications
- Print speed (color, normal quality, A4/US letter): 35 ppm
- Maximum resolution 4800 x 4800 dpi
- Print speed (black, normal quality, A4/US letter): 35 pages per minute
- Warm-up time (from idle state): 65 seconds
- Top print edge (min.): 4.2 mm
- Bottom printing edge (min.): 4.2 mm
- Print margin right (min.): 4.2 mm
- Left print edge (min.): 4.2 mm
- Print colors: Black, cyan, magenta, yellow
- Number of PCL® fonts: 94
- Duplex media weight: 105 g/m²
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Screen size 7.11 cm (2.8")
- Documentation CD: Yes
- Product type
Inkjet printer
- Functions
Printer
- Print speed (black/white)
35 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
901 sheets
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
ADF (duplex)
Touch display
AirPrint-compatible
Wi-Fi Direct Print
- Related consumables
Xerox Toner Cartridges
- Built-in memory
8 GB
- Width
455 mm
- Height
318 mm
- Depth
423 mm
- Dim
(W x H x D) 455 x 318 x 423 mm
- Factory colour
White
- Weight
20.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Series
C
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32 °C
- Software CD
yes
- Ethernet LAN
yes
- Time to first page (colour, normal)
7.6 s
- Time to first page (black, normal)
7.1 s
- Colour display
yes
- Direct printing
yes
- USB port
yes
- Booklet printing function
yes
- Included cartridge capacity (black)
1500 Sides
- Included cartridge capacity (CMY)
1000 Sides
- Print resolution black
1200 x 1200 DPI
- Power consumption (printing)
587 W
- Safety guide
yes
- Quick start guide
yes
- Number of bitmap fonts
2
- Number of scalable fonts
163
- Sound pressure level (printing)
51 dB
- Sound power level (printing)
65 dB
- Sound power level (standby)
31 dB
- Total output capacity
170 Blätter
- Manual feeder
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
650 Blätter
- Paper tray media weight
60 - 216 g/m²
- Number of print cartridges
4
- Colour
yes
- Quick installation guide
yes
- Internal memory
1000 MB
- Recommended duty cycle
0 - 6000 Seiten pro Monat
- Energy Star Typical Electricity Consumption (TEC)
0.52 kWh/Woche
- Cartridge(s) included
yes
- Maximum input capacity
901 Blätter
- Operating relative humidity (H-H)
15 - 80 %
- Secure printing
yes
- Package weight
23.9 kg
- Built-in processor
yes
- Custom media width
98 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
65000 Seiten pro Monat
- Print resolution colour
4800 x 4800 DPI
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3400401 Xerox C 320 DNI Inkjet printer Laser A4 35 pages/min 33 pages/min LAN, Duplex, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3400401 Xerox C 320 DNI Inkjet printer Laser A4 35 pages/min 33 pages/min LAN, Duplex, Wi-Fi, USB
Description
This text is machine translated.
Features
- Booklet layout
- Sort order
- Design mode
- Double-sided
- EARTH Smart settings
- Multiple use
- OneTouch control panel
- Alignment
- Print Job ID in the margin
- Rotate image 180 degrees
- Saved settings
- Stored and sample set order types
- Protected output
- Container and toner status
- Watermarks
Scope of delivery
- C320 color printer
- Power cable;
- CD with software and documentation
- Module per color (cyan, magenta, yellow) for 1,000 pages each, black module: 1,500 pages
- User manual.










