
Highlights & Details
C 325 DNI Multifunction printer A4
- Copy, print, scan, fax
- Ideal for small and medium-sized enterprises as well as the home-office
- Access to optional advanced document workflow with the Xerox® workflow central platform
- Extensive security features integrated
- Mobile-ready features such as Apple® AirPrint® and Mopria® make it easy to print from any device
Technical specifications
- Maximum resolution 4800 x 4800 dpi
- Print speed (black, normal quality, A4/US letter): 35 pages per minute
- Print speed (color, normal quality, A4/US letter): 35 ppm
- Top print edge (min.): 4.2 mm
- Bottom printing edge (min.): 4.2 mm
- Left print edge (min.): 4.2 mm
- Print margin right (min.): 4.2 mm
- Left copy border: 3 mm
- Right copy border: 3 mm
- Top copy border 3 mm
- Lower copy border: 3 mm
- Fax forwarding to: E-mail, FTP, fax
- Print colors: Black, cyan, magenta, yellow
- Number of PCL® fonts: 94
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Market positioning: Home & office
- Screen size 10.9 cm (4.3")
- Documentation CD: Yes
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
35 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper volume
901 sheets
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
ADF (duplex)
Touch display
AirPrint-compatible
Wi-Fi Direct Print
- Related consumables
Xerox Toner Cartridges
- Built-in memory
8 GB
- Type
Colour
- Width
479 mm
- Height
491 mm
- Depth
475 mm
- Dim
(W x H x D) 479 x 491 x 475 mm
- Factory colour
White
- Weight
27.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- NFC
No
- Speed (max.)
7.5 pages/min
- Series
C
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32 °C
- Software CD
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
15 - 80 %
- Time to first page (colour, normal)
7.5 s
- Time to first page (black, normal)
7.2 s
- Maximum number of copies
9999 Kopien
- Auto-redialing
yes
- Colour display
yes
- Direct printing
yes
- Auto Document Feeder (ADF) media weight
52 - 120 g/m²
- USB port
yes
- Fax resolution (black)
600 x 600 DPI
- Fax resolution (colour)
400 x 400 DPI
- Edge erase function
yes
- Watermark copying
yes
- N-in-1 copy function
yes
- Background adjustment function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Center erase function
yes
- Auto reduction
yes
- Included cartridge capacity (black)
1500 Sides
- Included cartridge capacity (CMY)
1000 Sides
- Safety sheet
yes
- Fax forwarding
yes
- Fax memory
18 MB
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- Power consumption (printing)
383 W
- Number of bitmap fonts
2
- Number of scalable fonts
163
- Duplex copying
yes
- Sound pressure level (printing)
54 dB
- Sound pressure level (standby)
14 dB
- Sound power level (printing)
69 dB
- Sound power level (standby)
31 dB
- Total output capacity
200 Blätter
- Manual feeder
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
650 Blätter
- Paper tray media weight
60 - 216 g/m²
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Quick installation guide
yes
- Power consumption (sleep)
1.3 W
- Time to first copy (black, normal)
6.8 s
- Time to first copy (colour, normal)
7.1 s
- Internal memory
2000 MB
- Recommended duty cycle
0 - 6000 Seiten pro Monat
- Maximum output capacity
200 Blätter
- Maximum copy resolution
600 x 600 DPI
- Scan speed (colour)
30 Seiten pro Minute
- Energy Star Typical Electricity Consumption (TEC)
0.51 kWh/Woche
- Cartridge(s) included
yes
- Maximum input capacity
901 Blätter
- Copier resize
25 - 400 %
- Optical scanning resolution
600 x 600 DPI
- Package weight
32.3 kg
- Built-in processor
yes
- Scan speed (black)
40 Seiten pro Minute
- Custom media width
98 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
65000 Seiten pro Monat
- Warm-up time
65 s
- User guide
yes
- Print resolution colour
4800 x 4800 DPI
- Built-in display
yes
- Power consumption (max)
574 W
- Wi-Fi Direct
yes
Documents & Downloads
Datasheet
Datasheet 3400400 Xerox C 325 DNI Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Duplex, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3400400 Xerox C 325 DNI Multifunction printer Laser Colour A4 Printer, scanner, copier, fax LAN, Duplex, Wi-Fi, USB
Description
This text is machine translated.
Features
- Booklet layout
- Sort order
- Design mode
- Double-sided
- EARTH Smart settings
- Multiple use
- OneTouch control panel
- Alignment
- Print Job ID in the margin
- Rotate image 180 degrees
- Saved settings
- Stored and sample set order types
- Protected output
- Container and toner status
- Watermarks
Scope of delivery
- C325 Multifunction Colour Printer
- Power cable;
- CD with software and documentation
- Module per color (cyan, magenta, yellow) for 1,000 pages each Black Module: 1,500 pages
- User manual.











