
Highlights & Details
C240V/EU - Drucker - Farbe - Duple Inkjet printer A4
- At home & office laser color
- 2400 x 600 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 26 pages per minute
- Double-sided printing Direct print
- USB connection WLAN Ethernet/LAN
- Built-in display
- Maximum monthly utilization: 50000 pages per month
- Total number of paper feeds: 1 Total paper capacity: 250 sheets Total output capacity: 100 sheets
- Storage capacity: 1000 MB In-built processor 1000 MHz
- This text is machine translated.
Technical specifications
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- Product color: White, black
- Product type
Inkjet printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
26 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Width
411 mm
- Height
244 mm
- Depth
400 mm
- Dim
(W x H x D) 411 x 244 x 400 mm
- Weight
16.3 kg
- Printing technology
Laser
- Duplex unit
Yes
- Wi-Fi
Yes
- Colour
Black
Cyan
Magenta
Yellow
- No. of USB A 2.0 ports
2 x
- Power consumption (standby)
0.8 W
- Power supply (details)
110 - 240 V
- CPU speed
1000 MHz
1000 MB
- Safety
FIPS 140-3
TLS
64-bit WEP
128-bit WEP
WPA2
WPA2
WPA-Personal
WPA-PSK
WPA-AES
WPA2-Personal
Show more
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32,2 °C
- Software CD
yes
- Ethernet LAN
yes
- Time to first page (colour, normal)
10.7 s
- Time to first page (black, normal)
10.4 s
- Direct printing
yes
- USB port
yes
- Booklet printing function
yes
- Included cartridge capacity (black)
750 Sides
- Included cartridge capacity (CMY)
500 Sides
- Print resolution black
2400 x 600 DPI
- Power consumption (printing)
398 W
- Quick start guide
yes
- Sound pressure level (printing)
51 dB
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray media weight
60 - 120 g/m²
- Number of print cartridges
2
- Colour
yes
- Multi-Purpose tray input capacity
1 Blätter
- Multi-Purpose Tray media weight
60 - 200 g/m²
- Drivers included
yes
- Recommended duty cycle
0 - 1500 Seiten pro Monat
- Energy Star Typical Electricity Consumption (TEC)
0.29 kWh/Woche
- Cartridge(s) included
yes
- Operating relative humidity (H-H)
15 - 80 %
- Package weight
20.5 kg
- Built-in processor
yes
- Custom media width
94 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
50000 Seiten pro Monat
- Print resolution colour
2400 x 600 DPI
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796176 Xerox C240V/EU - Drucker - Farbe - Duple Inkjet printer Laser A4 26 pages/min 25 pages/min 2400 x 600 dpi
Description
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























