
Highlights & Details
C255V/AEU - Multifunktionsdrucker Multifunction printer A4
- At home & office Laser color printing
- 2400 x 600 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 26 pages per minute
- Color copying color scan color faxes
- Apple Airprint, Google cloud print, and Mopria print service
- Direct printing
- USB connection WLAN Ethernet/LAN
- Storage capacity: 1000 MB In-built processor 1000 MHz
- 19.5 kg.
- This text is machine translated.
Technical specifications
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- Product color: White, black
- Market positioning: Home & office
- Product type
Multifunction printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
26 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Width
411 mm
- Height
345 mm
- Depth
400 mm
- Dim
(W x H x D) 411 x 345 x 400 mm
- Weight
19.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Wi-Fi
Yes
- No. of USB A 2.0 ports
2 x
- Power consumption (standby)
0.8 W
- CPU speed
1 GHz
- Scan area/width (max.)
216 x 356 mm
- Power supply (details)
110 - 240 V
- CPU speed
1000 MHz
1000 MB
- Safety
FIPS 140-3
TLS
64-bit WEP
128-bit WEP
WPA2
WPA2
WPA-Personal
WPA-PSK
WPA-AES
WPA2-Personal
Show more
- Watermark printing
yes
- Operating temperature (T-T)
10 - 32,2 °C
- Ethernet LAN
yes
- Time to first page (colour, normal)
10.7 s
- Time to first page (black, normal)
10.4 s
- Auto-redialing
yes
- Direct printing
yes
- USB port
yes
- Booklet printing function
yes
- Auto reduction
yes
- Included cartridge capacity (black)
750 Sides
- Included cartridge capacity (CMY)
500 Sides
- Fax forwarding
yes
- Fax memory
18 MB
- Print resolution black
2400 x 600 DPI
- Duplex scanning
yes
- Power consumption (printing)
386 W
- Duplex copying
yes
- Sound pressure level (printing)
51 dB
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray media weight
60 - 120 g/m²
- Number of print cartridges
2
- Copy speed (black, normal quality, A4)
46 Kopien pro Minute
- Multi-Purpose tray input capacity
1 Blätter
- Multi-Purpose Tray media weight
60 - 200 g/m²
- Time to first copy (black, normal)
10.4 s
- Time to first copy (colour, normal)
10.7 s
- Copy speed (colour, draft, A4)
21 Kopien pro Minute
- Drivers included
yes
- Recommended duty cycle
0 - 1500 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.29 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
15 - 80 %
- Copy speed (black, draft, A4)
48 Kopien pro Minute
- Optical scanning resolution
600 x 600 DPI
- Package weight
24 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
20 Kopien pro Minute
- Custom media width
94 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
50000 Seiten pro Monat
- Print resolution colour
2400 x 600 DPI
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796177 Xerox C255V/AEU - Multifunktionsdrucker Multifunction printer Laser A4 26 pages/min 25 pages/min 2400 x 600 dpi
Description
Hints
What kind of Laser Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























