
Highlights & Details
C303V/AEU - Multifunktionsdrucker Multifunction printer A4
- Business Laser color printing
- 2400 x 600 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 32 pages per minute
- Color Copy
- Apple AirPrint, Mopria print service, Chromebook native print
- Direct printing
- USB connection WLAN Ethernet/LAN
- Storage Capacity: 1000 MB Built-in processor
- 19.8 kg
- This text is machine translated.
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 751 sheets
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product color: White, black
- Market Positioning: Business
- Product type
Multifunction printer
- Print resolution
2400 x 600 dpi
- Print speed (black/white)
32 pages/min
- Print speed (colour)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper volume
251 sheets
- Width
411 mm
- Height
345 mm
- Depth
400 mm
- Dim
(W x H x D) 411 x 345 x 400 mm
- Factory colour
Multicolour
- Weight
19.8 kg
- Printing technology
Laser
- Duplex unit
Yes
- Wi-Fi
Yes
- No. of USB A 2.0 ports
2 x
- CPU speed
1 GHz
- Scan area/width (max.)
216 x 356 mm
- Power supply (details)
110 - 240 V
1000 MB
- Safety
FIPS 140-3
TLS
64-bit WEP
128-bit WEP
WPA2
WPA2
WPA-Personal
WPA-PSK
WPA-AES
WPA2-Personal
Show more
- UKCA
not relevant
- Operating temperature (T-T)
10 - 32,2 °C
- Ethernet LAN
yes
- Time to first page (colour, normal)
8.6 s
- Time to first page (black, normal)
8.3 s
- Maximum number of copies
9999 Kopien
- Auto-redialing
yes
- Power consumption (ready)
16.4 W
- Direct printing
yes
- USB port
yes
- Fax resolution (black)
600 x 600 DPI
- Fax resolution (colour)
400 x 400 DPI
- Edge erase function
yes
- Auto fit function
yes
- Background adjustment function
yes
- Copy margin (auto center)
yes
- Auto reduction
yes
- Included cartridge capacity (black)
1300 Sides
- Included cartridge capacity (CMY)
1200 Sides
- Fax forwarding
yes
- Power consumption (printing)
436 W
- Duplex copying
yes
- Sound pressure level (printing)
53 dB
- Sound power level (printing)
6.7 dB
- Sound power level (standby)
3.1 dB
- Total output capacity
100 Blätter
- Manual feeder
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray media weight
60 - 200 g/m²
- Modem speed
33.6 Kbit/s
- Number of print cartridges
2
- Quick installation guide
yes
- Power consumption (sleep)
0.8 W
- Time to first copy (black, normal)
8.1 s
- Time to first copy (colour, normal)
8.5 s
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
15 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Package weight
24.5 kg
- Built-in processor
yes
- Custom media width
94 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
75000 Seiten pro Monat
- Warm-up time
80 s
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796179 Xerox C303V/AEU - Multifunktionsdrucker Multifunction printer Laser A4 32 pages/min 30 pages/min 2400 x 600 dpi





















